PS2841-4B-F3-AX-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 260
Unit Price: RM50.71000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM33.57850
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,002
Unit Price: RM21.91000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM11.34641
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 318
Unit Price: RM50.75000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM33.57850
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,287
Unit Price: RM21.91000
Datasheet
New at DigiKey
Image for PS2841-4B-F3-AX-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2841-4B-F3-AX-N

DigiKey Part Number
559-PS2841-4B-F3-AX-NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2841-4B-F3-AX-N
Description
OPTOCOUPLER 12-PIN SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 1500Vrms 4 Channel 12-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Current - Output / Channel
20mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
4
Current - DC Forward (If) (Max)
20 mA
Voltage - Isolation
1500Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 1mA
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
20µs, 110µs
Package / Case
12-BSOP (0.173", 4.40mm Width)
Input Type
DC
Supplier Device Package
12-SSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2841-4A-AXRenesas Electronics Corporation260559-1058-NDRM50.71000Parametric Equivalent
PS2841-4A-AX-NRenesas Electronics Corporation0559-PS2841-4A-AX-N-NDRM33.57850Parametric Equivalent
PS2841-4A-F3-AXRenesas Electronics Corporation2,002559-PS2841-4A-F3-AXCT-NDRM21.91000Parametric Equivalent
PS2841-4A-F3-AX-NRenesas Electronics Corporation0559-PS2841-4A-F3-AX-NTR-NDRM11.34641Parametric Equivalent
PS2841-4B-AXRenesas Electronics Corporation318559-PS2841-4B-AX-NDRM50.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM11.34641RM28,366.03
Manufacturers Standard Package
Unit Price without VAT:RM11.34641
Unit Price with VAT:RM12.48105