QS3VH244QG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM3.80487
Datasheet

Similar


Texas Instruments
In Stock: 16,508
Unit Price: RM4.41000
Datasheet
Bus Switch 1 x 4:1 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3VH244QG

DigiKey Part Number
QS3VH244QG-ND
Manufacturer
Manufacturer Product Number
QS3VH244QG
Description
IC BUS SWITCH 1 X 4:1 20-QSOP
Customer Reference
Detailed Description
Bus Switch 1 x 4:1 20-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 4:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types