Similar

R5F36B3EDNP#U0 | |
|---|---|
DigiKey Part Number | R5F36B3EDNP#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F36B3EDNP#U0 |
Description | IC MCU 16BIT 256KB FLASH 64HVQFN |
Customer Reference | |
Detailed Description | M16C/60 M16C/6B Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FLASH 64-HVQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | M16C/60 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HVQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |


