UPC339GR-9LG-E1-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM2.05810
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM2.05810
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM2.05810
Datasheet
New at DigiKey
Comparator Standard (General Purpose) Open-Collector, TTL 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC339GR-9LG-E1-A

DigiKey Part Number
559-UPC339GR-9LG-E1-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPC339GR-9LG-E1-A
Description
COMPARATORS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, TTL 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.05810RM5,145.25
5,000RM2.00857RM10,042.85
7,500RM1.98379RM14,878.42
12,500RM1.95631RM24,453.88
17,500RM1.94026RM33,954.55
Manufacturers Standard Package
Unit Price without VAT:RM2.05810
Unit Price with VAT:RM2.26391