Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPC339GR-9LG-E2-A/H | |
|---|---|
DigiKey Part Number | 559-UPC339GR-9LG-E2-A/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC339GR-9LG-E2-A/H |
Description | COMPARATORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.05810 | RM5,145.25 |
| 5,000 | RM2.00857 | RM10,042.85 |
| 7,500 | RM1.98379 | RM14,878.42 |
| 12,500 | RM1.95631 | RM24,453.88 |
| 17,500 | RM1.94026 | RM33,954.55 |
| Unit Price without VAT: | RM2.05810 |
|---|---|
| Unit Price with VAT: | RM2.26391 |


