XLL325150.000000I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM12.50765
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM12.50765
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: RM23.55300
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM18.24000
Datasheet
150 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL325150.000000I

DigiKey Part Number
800-XLL325150.000000ITR-ND - Tape & Reel (TR)
800-XLL325150.000000ICT-ND - Cut Tape (CT)
800-XLL325150.000000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLL325150.000000I
Description
XTAL OSC XO 150.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
34mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM7.35975RM14,719.50
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1RM11.82000RM11.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM11.82000
Unit Price with VAT:RM13.00200