
EVB_RT9069-33GQU | |
|---|---|
DigiKey Part Number | EVB_RT9069-33GQU-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT9069-33GQU |
Description | EVAL BOARD FOR RT9069 |
Customer Reference | |
Detailed Description | RT9069 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V | |
Current - Output | 200mA | |
Voltage - Input | 3.5V ~ 36V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | RT9069 | |
Note | - | |
Base Product Number |





