
EVB_RT8096AHGJ6 | |
|---|---|
DigiKey Part Number | EVB_RT8096AHGJ6-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT8096AHGJ6 |
Description | EVAL BOARD FOR RT8096A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RT8096A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 1A | |
Voltage - Input | 2.5V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | RT8096A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM180.92000 | RM180.92 |
| Unit Price without VAT: | RM180.92000 |
|---|---|
| Unit Price with VAT: | RM199.01200 |


