Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8096AHGJ5

DigiKey Part Number
1028-1348-2-ND - Tape & Reel (TR)
1028-1348-1-ND - Cut Tape (CT)
1028-1348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8096AHGJ5
Description
IC REG BUCK ADJ 1A TSOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.4V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,618
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.87500RM8.75
25RM0.77680RM19.42
100RM0.66940RM66.94
250RM0.61748RM154.37
500RM0.58636RM293.18
1,000RM0.56066RM560.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.52893RM1,586.79
6,000RM0.51341RM3,080.46
9,000RM0.50563RM4,550.67
15,000RM0.49702RM7,455.30
21,000RM0.49199RM10,331.79
30,000RM0.48714RM14,614.20
75,000RM0.47672RM35,754.00
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600