
RT5710AHGQW | |
|---|---|
DigiKey Part Number | RT5710AHGQWTR-ND - Tape & Reel (TR) RT5710AHGQWCT-ND - Cut Tape (CT) RT5710AHGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5710AHGQW |
Description | IC REG BUCK ADJ 1A 6WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.13500 | RM11.35 |
| 25 | RM1.01160 | RM25.29 |
| 100 | RM0.87510 | RM87.51 |
| 250 | RM0.81008 | RM202.52 |
| 500 | RM0.77082 | RM385.41 |
| 1,000 | RM0.73855 | RM738.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.70444 | RM1,761.10 |
| 5,000 | RM0.68389 | RM3,419.45 |
| 7,500 | RM0.67359 | RM5,051.93 |
| 12,500 | RM0.66219 | RM8,277.38 |
| 17,500 | RM0.65552 | RM11,471.60 |
| 25,000 | RM0.64911 | RM16,227.75 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |


