
RT5751AHGQW | |
|---|---|
DigiKey Part Number | 1028-RT5751AHGQWTR-ND - Tape & Reel (TR) 1028-RT5751AHGQWCT-ND - Cut Tape (CT) 1028-RT5751AHGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5751AHGQW |
Description | IC REG BUCK ADJ 1A 6WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM2.21000 | RM22.10 |
| 25 | RM1.98560 | RM49.64 |
| 100 | RM1.74110 | RM174.11 |
| 250 | RM1.62408 | RM406.02 |
| 500 | RM1.55362 | RM776.81 |
| 1,000 | RM1.49555 | RM1,495.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.42386 | RM4,271.58 |
| 6,000 | RM1.38877 | RM8,332.62 |
| 9,000 | RM1.37121 | RM12,340.89 |
| 15,000 | RM1.35174 | RM20,276.10 |
| 21,000 | RM1.34036 | RM28,147.56 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |


