RT8097CLGB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 30
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 2,940
Unit Price: RM1.85000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8097CLGB

DigiKey Part Number
RT8097CLGBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT8097CLGB
Description
IC REG BUCK ADJ 2A SOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.4V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.