


RT9055-CCWSC | |
|---|---|
DigiKey Part Number | RT9055-CCWSCTR-ND - Tape & Reel (TR) RT9055-CCWSCCT-ND - Cut Tape (CT) RT9055-CCWSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9055-CCWSC |
Description | IC REG LINEAR 1.2V/1.2V 6-WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 6-WLCSP (1.2x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V, 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 300mA, 0.55V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 58 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 300kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.80) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM2.21000 | RM22.10 |
| 25 | RM1.98560 | RM49.64 |
| 100 | RM1.74110 | RM174.11 |
| 250 | RM1.62408 | RM406.02 |
| 500 | RM1.55362 | RM776.81 |
| 1,000 | RM1.49555 | RM1,495.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.42386 | RM4,271.58 |
| 6,000 | RM1.38877 | RM8,332.62 |
| 9,000 | RM1.37121 | RM12,340.89 |
| 15,000 | RM1.35174 | RM20,276.10 |
| 21,000 | RM1.34036 | RM28,147.56 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |


