
EVB_RT9055-NGWSC | |
|---|---|
DigiKey Part Number | EVB_RT9055-NGWSC-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT9055-NGWSC |
Description | EVAL BOARD FOR RT9055 |
Customer Reference | |
Detailed Description | RT9055 - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Voltage - Output | 1.8V, 2.85V | |
Current - Output | 300mA, 300mA | |
Voltage - Input | 1.5V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | RT9055 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM180.92000 | RM180.92 |
| Unit Price without VAT: | RM180.92000 |
|---|---|
| Unit Price with VAT: | RM199.01200 |


