Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 6-WLCSP (1.2x0.80)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 6-WLCSP (1.2x0.80)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9055-VMWSC

DigiKey Part Number
RT9055-VMWSCTR-ND - Tape & Reel (TR)
RT9055-VMWSCCT-ND - Cut Tape (CT)
RT9055-VMWSCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9055-VMWSC
Description
IC REG LINEAR 2.8V/2.9V 6-WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 6-WLCSP (1.2x0.80)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V, 2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA, 0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
58 µA
PSRR
70dB ~ 38dB (100Hz ~ 300kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.2x0.80)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.11000RM3.11
10RM2.21000RM22.10
25RM1.98560RM49.64
100RM1.74110RM174.11
250RM1.62408RM406.02
500RM1.55362RM776.81
1,000RM1.49555RM1,495.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.42386RM4,271.58
6,000RM1.38877RM8,332.62
9,000RM1.37121RM12,340.89
15,000RM1.35174RM20,276.10
21,000RM1.34036RM28,147.56
Manufacturers Standard Package
Unit Price without VAT:RM3.11000
Unit Price with VAT:RM3.42100