Similar



RT9166A-18GX | |
|---|---|
DigiKey Part Number | RT9166A-18GX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9166A-18GX |
Description | IC REG LINEAR 1.8V 600MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 600mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 55dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.47204 | RM1,416.12 |
| 6,000 | RM0.45791 | RM2,747.46 |
| 9,000 | RM0.45083 | RM4,057.47 |
| 15,000 | RM0.44299 | RM6,644.85 |
| 21,000 | RM0.43841 | RM9,206.61 |
| 30,000 | RM0.43400 | RM13,020.00 |
| 75,000 | RM0.42451 | RM31,838.25 |
| Unit Price without VAT: | RM0.47204 |
|---|---|
| Unit Price with VAT: | RM0.51924 |


