
CD4077BM | |
|---|---|
DigiKey Part Number | 296-9406-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4077BM |
Description | IC GATE XNOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4077BM Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4077BM96 | Texas Instruments | 5,924 | 296-31521-1-ND | RM3.31000 | MFR Recommended |
| MC14077BDR2G | onsemi | 9,427 | MC14077BDR2GOSCT-ND | RM2.01000 | Direct |
| HEF4077BT,653 | Nexperia USA Inc. | 1,644 | 1727-HEF4077BT,653CT-ND | RM1.34000 | Similar |
| MC14077BDG | onsemi | 275 | MC14077BDGOS-ND | RM2.01000 | Similar |
| NLV14077BDR2G | onsemi | 14,305 | 488-NLV14077BDR2GCT-ND | RM4.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM3.70400 | RM37.04 |
| 50 | RM3.14420 | RM157.21 |
| 100 | RM2.97080 | RM297.08 |
| 250 | RM2.78748 | RM696.87 |
| 500 | RM2.67692 | RM1,338.46 |
| 1,000 | RM2.58594 | RM2,585.94 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |

