FSBB30CH60F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 46
Unit Price: RM68.49000
Datasheet
Power Driver Module IGBT 3 Phase 600 V 30 A 27-PowerDIP Module (1.205", 30.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 600 V 30 A 27-PowerDIP Module (1.205", 30.60mm)
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSBB30CH60F

DigiKey Part Number
FSBB30CH60F-ND
Manufacturer
Manufacturer Product Number
FSBB30CH60F
Description
IGBT IPM 600V 30A 27-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 30 A 27-PowerDIP Module (1.205", 30.60mm)
Datasheet
 Datasheet
EDA/CAD Models
FSBB30CH60F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
30 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
27-PowerDIP Module (1.205", 30.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,925 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2,925In Stock
Ships from Rochester Electronics, LLC