IPAW60R280CEXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 551
Unit Price: RM3.87642
Datasheet
PG-TO-220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPAW60R280CEXKSA1

DigiKey Part Number
IPAW60R280CEXKSA1-ND
Manufacturer
Manufacturer Product Number
IPAW60R280CEXKSA1
Description
MOSFET N-CH 600V 19.3A TO220
Customer Reference
Detailed Description
N-Channel 600 V 19.3A (Tc) 32W (Tc) Through Hole PG-TO220 Full Pack, Wide Creepage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
280mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 430µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
32W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220 Full Pack, Wide Creepage
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,800In Stock
Ships from Rochester Electronics, LLC