
LM95071CIMF | |
|---|---|
DigiKey Part Number | 2156-LM95071CIMF-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM95071CIMF |
Description | SERIAL SWITCH/DIGITAL SENSOR, 14 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 13 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 4453 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | RM8.62861 | RM1,182.12 |
| Unit Price without VAT: | RM8.62861 |
|---|---|
| Unit Price with VAT: | RM9.49147 |


