MFR Recommended

74LVC245ADB,118 | |
|---|---|
DigiKey Part Number | 568-74LVC245ADB,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC245ADB,118 |
Description | IC TRANSCVR TRI-ST 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Element Bit per Element Output 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |


