
SN74HC03PW | |
|---|---|
DigiKey Part Number | 296-SN74HC03PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC03PW |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC03PW Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC03PWR | Texas Instruments | 13,490 | 296-SN74HC03PWRCT-ND | RM1.65000 | Parametric Equivalent |
| 74HC03PW,118 | Nexperia USA Inc. | 2,500 | 1727-74HC03PW,118CT-ND | RM0.87000 | Similar |
| MC74HC03ADTR2G | onsemi | 9,559 | MC74HC03ADTR2GOSCT-ND | RM1.26000 | Similar |
| SN74HC03PW | Rochester Electronics, LLC | 12,120 | 2156-SN74HC03PW-ND | RM3.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.79700 | RM27.97 |
| 90 | RM2.24233 | RM201.81 |
| 180 | RM2.12694 | RM382.85 |
| 270 | RM2.06922 | RM558.69 |
| 540 | RM1.98459 | RM1,071.68 |
| 1,080 | RM1.91492 | RM2,068.11 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |


