
TPL0401B-10DCKR | |
|---|---|
DigiKey Part Number | 296-29677-2-ND - Tape & Reel (TR) 296-29677-1-ND - Cut Tape (CT) 296-29677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL0401B-10DCKR |
Description | IC DGTL POT 10KOHM 128TAP SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPL0401B-10DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 22ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.79000 | RM5.79 |
| 10 | RM4.21600 | RM42.16 |
| 25 | RM3.82320 | RM95.58 |
| 100 | RM3.39350 | RM339.35 |
| 250 | RM3.18856 | RM797.14 |
| 500 | RM3.06492 | RM1,532.46 |
| 1,000 | RM2.96308 | RM2,963.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.83735 | RM8,512.05 |
| 6,000 | RM2.77582 | RM16,654.92 |
| 9,000 | RM2.74500 | RM24,705.00 |
| Unit Price without VAT: | RM5.79000 |
|---|---|
| Unit Price with VAT: | RM6.36900 |











