UCC35706DGK is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 107,180
Unit Price: RM9.81000
Datasheet
Converter Offline Boost, Flyback, Forward Topology 1MHz 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC35706DGK

DigiKey Part Number
296-11434-5-ND
Manufacturer
Manufacturer Product Number
UCC35706DGK
Description
IC OFFLINE SW MULT TOP 8VSSOP
Customer Reference
Detailed Description
Converter Offline Boost, Flyback, Forward Topology 1MHz 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC35706DGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Flyback, Forward
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 15V
Duty Cycle
93%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
-
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21,350 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21,350In Stock
Ships from Rochester Electronics, LLC