
ZL40814/DCE | |
|---|---|
DigiKey Part Number | 2156-ZL40814/DCE-ND |
Manufacturer | Zarlink |
Manufacturer Product Number | ZL40814/DCE |
Description | IC DIVIDER BY 16 4-BIT 8SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-16 1 Element 4 Bit 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zarlink | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Divide-by-16 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | - | |
Timing | - | |
Count Rate | 13.5 GHz | |
Trigger Type | - | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Bulk: | 4242 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | RM40.42448 | RM1,172.31 |
| Unit Price without VAT: | RM40.42448 |
|---|---|
| Unit Price with VAT: | RM44.46693 |


