
BD49E30G-MTR | |
|---|---|
DigiKey Part Number | 846-BD49E30G-MTR-ND - Tape & Reel (TR) 846-BD49E30G-MCT-ND - Cut Tape (CT) 846-BD49E30G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49E30G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD4930G-TR | Rohm Semiconductor | 985 | BD4930GCT-ND | RM1.46000 | Parametric Equivalent |
| BD49E30G-TR | Rohm Semiconductor | 379 | BD49E30G-TRCT-ND | RM1.30000 | Parametric Equivalent |
| BD5330G-2MTR | Rohm Semiconductor | 1,414 | 846-BD5330G-2MCT-ND | RM1.77000 | Parametric Equivalent |
| BD53E30G-MTR | Rohm Semiconductor | 2,738 | 846-BD53E30G-MCT-ND | RM2.40000 | Parametric Equivalent |
| BD53E30G-TR | Rohm Semiconductor | 2,979 | BD53E30G-CT-ND | RM1.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.69000 | RM16.90 |
| 25 | RM1.51280 | RM37.82 |
| 100 | RM1.31830 | RM131.83 |
| 250 | RM1.22596 | RM306.49 |
| 500 | RM1.17018 | RM585.09 |
| 1,000 | RM1.12432 | RM1,124.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.06763 | RM3,202.89 |
| 6,000 | RM1.03990 | RM6,239.40 |
| 9,000 | RM1.02601 | RM9,234.09 |
| 15,000 | RM1.01061 | RM15,159.15 |
| 21,000 | RM1.00162 | RM21,034.02 |
| 30,000 | RM0.99296 | RM29,788.80 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

