BR93L86RFV-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: RM1.36881
Datasheet

Similar


ABLIC Inc.
In Stock: 7,671
Unit Price: RM1.73000
Datasheet
EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93L86RFV-WE2

DigiKey Part Number
846-BR93L86RFV-WE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR93L86RFV-WE2
Description
IC EEPROM 16KBIT MIC WIRE 8SSOPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.36608RM5,915.20
Manufacturers Standard Package
Unit Price without VAT:RM2.36608
Unit Price with VAT:RM2.60269