Similar

BD7710GWL-E2 | |
|---|---|
DigiKey Part Number | 846-BD7710GWL-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD7710GWL-E2 |
Description | IC LED DVR 1.5A I2C UCSP50L2 |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) No Dimming 1.5A (Flash) 20-UCSP50L2 (1.9x2.1) |
EDA/CAD Models | BD7710GWL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 1.5A (Flash) | |
Frequency | 2MHz | |
Dimming | No | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, CSPBGA | |
Supplier Device Package | 20-UCSP50L2 (1.9x2.1) | |
Base Product Number |


