Zener Diode 12 V 250 mW ±5.42% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C12VLYFHT116

DigiKey Part Number
846-BZX84C12VLYFHT116TR-ND - Tape & Reel (TR)
846-BZX84C12VLYFHT116CT-ND - Cut Tape (CT)
846-BZX84C12VLYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C12VLYFHT116
Description
DIODE ZENER 12V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 250 mW ±5.42% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.42%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B12VLFHT116Rohm Semiconductor2,128BZX84B12VLFHT116CT-NDRM0.91000Parametric Equivalent
BZX84B12VLYFHT116Rohm Semiconductor11846-BZX84B12VLYFHT116CT-NDRM1.58000Parametric Equivalent
BZX84B12VLYT116Rohm Semiconductor2,878846-BZX84B12VLYT116CT-NDRM1.38000Parametric Equivalent
BZX84C12VLFHT116Rohm Semiconductor38BZX84C12VLFHT116CT-NDRM0.51000Parametric Equivalent
BZX84C12VLYT116Rohm Semiconductor72846-BZX84C12VLYT116CT-NDRM1.30000Parametric Equivalent
In-Stock: 2,113
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.89800RM8.98
100RM0.56300RM56.30
500RM0.41708RM208.54
1,000RM0.36989RM369.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.30979RM929.37
6,000RM0.27945RM1,676.70
9,000RM0.26398RM2,375.82
15,000RM0.24659RM3,698.85
21,000RM0.23628RM4,961.88
30,000RM0.22627RM6,788.10
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600