51 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
cut-tape-render

ESR10EZPD51R0

DigiKey Part Number
846-ESR10EZPD51R0TR-ND - Tape & Reel (TR)
846-ESR10EZPD51R0CT-ND - Cut Tape (CT)
846-ESR10EZPD51R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPD51R0
Description
RES 51 OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
51 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,765
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.46900RM4.69
25RM0.37360RM9.34
50RM0.31920RM15.96
100RM0.27620RM27.62
250RM0.23308RM58.27
500RM0.20826RM104.13
1,000RM0.18861RM188.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.15718RM785.90
10,000RM0.14803RM1,480.30
15,000RM0.14357RM2,153.55
25,000RM0.13874RM3,468.50
35,000RM0.13597RM4,758.95
50,000RM0.13335RM6,667.50
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100