51 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPF51R0

DigiKey Part Number
846-ESR10EZPF51R0TR-ND - Tape & Reel (TR)
846-ESR10EZPF51R0CT-ND - Cut Tape (CT)
846-ESR10EZPF51R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPF51R0
Description
RES 51 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPF51R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS080551R0FKEAVishay Dale4,383541-2832-1-NDRM0.83000Direct
In-Stock: 2,012
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.37800RM3.78
25RM0.29800RM7.45
50RM0.25300RM12.65
100RM0.21670RM21.67
250RM0.18076RM45.19
500RM0.16012RM80.06
1,000RM0.14373RM143.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.11755RM587.75
10,000RM0.10993RM1,099.30
15,000RM0.10622RM1,593.30
25,000RM0.10220RM2,555.00
35,000RM0.09990RM3,496.50
50,000RM0.09772RM4,886.00
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500