91 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPJ910

DigiKey Part Number
RHM91KTR-ND - Tape & Reel (TR)
RHM91KCT-ND - Cut Tape (CT)
RHM91KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPJ910
Description
RES 91 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPJ910 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,191
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07204RM360.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.26000RM2.60
25RM0.20160RM5.04
50RM0.16940RM8.47
100RM0.14340RM14.34
250RM0.11740RM29.35
500RM0.10252RM51.26
1,000RM0.09078RM90.78
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.26800RM2.68
50RM0.17580RM8.79
100RM0.14930RM14.93
500RM0.10582RM52.91
1,000RM0.09287RM92.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500