Similar

LTR10EVHFL2R70 | |
|---|---|
DigiKey Part Number | RHM2.70BSTR-ND - Tape & Reel (TR) RHM2.70BSCT-ND - Cut Tape (CT) RHM2.70BSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EVHFL2R70 |
Description | RES 2.7 OHM 1% 1/2W 0805 WIDE |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR10EVHFL2R70 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6DQF2R7V | Panasonic Industry | 32,579 | P19278CT-ND | RM0.83000 | Similar |


