Similar

SDZT15R5.6 | |
|---|---|
DigiKey Part Number | SDZT15R5.6TR-ND - Tape & Reel (TR) SDZT15R5.6CT-ND - Cut Tape (CT) SDZT15R5.6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDZT15R5.6 |
Description | DIODE ZENER 5.6V 100MW SMD0603 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 100 mW ±5% Surface Mount SMD0603 |
Datasheet | Datasheet |
EDA/CAD Models | SDZT15R5.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 100 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMD0603 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.15816 | RM2,372.40 |
| 30,000 | RM0.14419 | RM4,325.70 |
| 45,000 | RM0.13707 | RM6,168.15 |
| 75,000 | RM0.12906 | RM9,679.50 |
| 105,000 | RM0.12432 | RM13,053.60 |
| 150,000 | RM0.11972 | RM17,958.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |


