
SFR03EZPF56R0 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF56R0TR-ND - Tape & Reel (TR) 846-SFR03EZPF56R0CT-ND - Cut Tape (CT) 846-SFR03EZPF56R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF56R0 |
Description | SULFUR TOLERANT CHIP RESISTORS: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0603FR-0756RL | YAGEO | 4,572 | 13-AF0603FR-0756RLCT-ND | RM0.39000 | Parametric Equivalent |
| ERJ-U03F56R0V | Panasonic Industry | 10,614 | 10-ERJ-U03F56R0VCT-ND | RM0.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.26000 | RM2.60 |
| 25 | RM0.20160 | RM5.04 |
| 50 | RM0.16940 | RM8.47 |
| 100 | RM0.14340 | RM14.34 |
| 250 | RM0.11740 | RM29.35 |
| 500 | RM0.10252 | RM51.26 |
| 1,000 | RM0.09078 | RM90.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07675 | RM383.75 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

