56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPF56R0

DigiKey Part Number
846-SFR03EZPF56R0TR-ND - Tape & Reel (TR)
846-SFR03EZPF56R0CT-ND - Cut Tape (CT)
846-SFR03EZPF56R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR03EZPF56R0
Description
SULFUR TOLERANT CHIP RESISTORS:
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0603FR-0756RLYAGEO4,57213-AF0603FR-0756RLCT-NDRM0.39000Parametric Equivalent
ERJ-U03F56R0VPanasonic Industry10,61410-ERJ-U03F56R0VCT-NDRM0.59000Parametric Equivalent
In-Stock: 4,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.26000RM2.60
25RM0.20160RM5.04
50RM0.16940RM8.47
100RM0.14340RM14.34
250RM0.11740RM29.35
500RM0.10252RM51.26
1,000RM0.09078RM90.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07675RM383.75
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500