10ZT330M8X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: RM0.52861
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM0.53854
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM1.35891
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM1.06668
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 940
Unit Price: RM1.18000
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZT330M8X11.5

DigiKey Part Number
10ZT330M8X11.5-ND
Manufacturer
Manufacturer Product Number
10ZT330M8X11.5
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
10ZT330M8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
342 mA @ 120 Hz
Impedance
94 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes