25SEV33M6.3X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 539
Unit Price: RM1.85000
Datasheet

Upgrade


Rubycon
In Stock: 1,713
Unit Price: RM2.29000
Datasheet

Similar


Rubycon
In Stock: 9,144
Unit Price: RM1.62000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.29725
Datasheet

Direct


Panasonic Industry
In Stock: 2,925
Unit Price: RM1.65000
Datasheet

Direct


Nichicon
In Stock: 17
Unit Price: RM1.97000
Datasheet

Direct


Nichicon
In Stock: 2,857
Unit Price: RM2.13000
Datasheet

Direct


Nichicon
In Stock: 2,370
Unit Price: RM2.17000
Datasheet

Direct


Nichicon
In Stock: 141
Unit Price: RM2.09000
Datasheet

Direct


Nichicon
In Stock: 1,437
Unit Price: RM3.03000
Datasheet

Direct


Nichicon
In Stock: 2,899
Unit Price: RM2.25000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,000
Unit Price: RM3.47000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.30858
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.29887
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SEV33M6.3X5.5

DigiKey Part Number
1189-2431-2-ND - Tape & Reel (TR)
1189-2431-1-ND - Cut Tape (CT)
1189-2431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SEV33M6.3X5.5
Description
CAP ALUM 33UF 20% 25V SMD
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25SEV33M6.3X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Ripple Current @ High Frequency
81 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes