35JKV220M10X10.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 500
Unit Price: RM4.02000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Rubycon
In Stock: 353,164
Unit Price: RM3.43000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,493
Unit Price: RM2.76000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 12,204
Unit Price: RM6.38000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: RM7.33000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,000
Unit Price: RM7.88000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 9,857
Unit Price: RM8.47000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: RM6.26000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 490
Unit Price: RM6.70000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,061
Unit Price: RM3.78000
Datasheet

Upgrade


KEMET
In Stock: 4,729
Unit Price: RM4.18000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,490
Unit Price: RM3.74000
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35JKV220M10X10.5

DigiKey Part Number
1189-35JKV220M10X10.5TR-ND - Tape & Reel (TR)
1189-35JKV220M10X10.5CT-ND - Cut Tape (CT)
1189-35JKV220M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35JKV220M10X10.5
Description
CAP ALUM 220UF 20% 35V SMD
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35JKV220M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes