35YXG1200MEFCG412.5X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 233
Unit Price: RM5.91000
Datasheet

Direct


Rubycon
In Stock: 500
Unit Price: RM6.90000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: RM7.56000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 240
Unit Price: RM8.51000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6,151
Unit Price: RM6.66000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 702
Unit Price: RM7.96000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: RM6.62000
Datasheet
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXG1200MEFCG412.5X30

DigiKey Part Number
35YXG1200MEFCG412.5X30CT-ND - Cut Tape (CT)
35YXG1200MEFCG412.5X30TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35YXG1200MEFCG412.5X30
Description
CAP ALUM 1200UF 20% 35V RADIAL
Customer Reference
Detailed Description
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXG1200MEFCG412.5X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.59 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.65 A @ 100 kHz
Part Status
Not For New Designs
Impedance
24 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.260" (32.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35ZLH1200MEFCG412.5X25Rubycon2331189-35ZLH1200MG412.5X25CT-NDRM5.91000Direct
35ZLJ1200MG412.5X25Rubycon5001189-35ZLJ1200MG412.5X25CT-NDRM6.90000Direct
EEU-FR1V122BPanasonic Industry0P15383CT-NDRM7.56000Direct
860040578015Würth Elektronik240732-9226-1-NDRM8.51000Parametric Equivalent
EEU-FM1V122LPanasonic Industry6,151P12406-NDRM6.66000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.71000RM5.71
Tape & Box (TB)
QuantityUnit PriceExt Price
600RM2.06778RM1,240.67
Manufacturers Standard Package
Unit Price without VAT:RM5.71000
Unit Price with VAT:RM6.28100