1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1V122B

DigiKey Part Number
P15383CT-ND - Cut Tape (CT)
P15383TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1V122B
Description
CAP ALUM 1200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1V122B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.552 A @ 120 Hz
Ripple Current @ High Frequency
3.19 A @ 100 kHz
Impedance
15 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.56000RM7.56
10RM4.94500RM49.45
50RM3.84940RM192.47
100RM3.50310RM350.31
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM2.85334RM1,426.67
1,000RM2.66903RM2,669.03
1,500RM2.57605RM3,864.07
2,500RM2.47243RM6,181.08
3,500RM2.41152RM8,440.32
5,000RM2.35268RM11,763.40
Manufacturers Standard Package
Unit Price without VAT:RM7.56000
Unit Price with VAT:RM8.31600