35YXH1200MEFCG412.5X30 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 233
Unit Price: RM5.91000
Datasheet

Direct


Rubycon
In Stock: 500
Unit Price: RM6.90000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: RM7.56000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 240
Unit Price: RM8.51000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 702
Unit Price: RM7.96000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: RM6.62000
Datasheet
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXH1200MEFCG412.5X30

DigiKey Part Number
35YXH1200MEFCG412.5X30CT-ND - Cut Tape (CT)
35YXH1200MEFCG412.5X30TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35YXH1200MEFCG412.5X30
Description
CAP ALUM 1200UF 20% 35V RADIAL
Customer Reference
Detailed Description
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXH1200MEFCG412.5X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.59 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.65 A @ 100 kHz
Part Status
Obsolete
Impedance
24 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.260" (32.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35ZLH1200MEFCG412.5X25Rubycon2331189-35ZLH1200MG412.5X25CT-NDRM5.91000Direct
35ZLJ1200MG412.5X25Rubycon5001189-35ZLJ1200MG412.5X25CT-NDRM6.90000Direct
EEU-FR1V122BPanasonic Industry0P15383CT-NDRM7.56000Direct
860040578015Würth Elektronik240732-9226-1-NDRM8.51000Parametric Equivalent
EKY-350ELL122MK30SChemi-Con702565-EKY-350ELL122MK30S-NDRM7.96000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes