Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450BXC68MEFC18X31.5 | |
|---|---|
DigiKey Part Number | 450BXC68MEFC18X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 450BXC68MEFC18X31.5 |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXC68MEFC18X31.5 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 1.319" (33.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can |
Lifetime @ Temp. 12000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450LLE68MEFC18X31.5 | Rubycon | 0 | 450LLE68MEFC18X31.5-ND | RM8.54860 | Parametric Equivalent |
| EKXF451ELL680MMN3S | Chemi-Con | 500 | 565-EKXF451ELL680MMN3S-ND | RM16.83000 | Parametric Equivalent |
| RLD680M2WBK-1832S | Surge | 0 | 4403-RLD680M2WBK-1832S-ND | RM6.34169 | Parametric Equivalent |
| ULD2W680MHD | Nichicon | 158 | 493-17650-ND | RM22.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM5.90485 | RM1,180.97 |
| Unit Price without VAT: | RM5.90485 |
|---|---|
| Unit Price with VAT: | RM6.49534 |





