Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLD680M2WBK-1832S | |
|---|---|
DigiKey Part Number | 4403-RLD680M2WBK-1832S-ND |
Manufacturer | |
Manufacturer Product Number | RLD680M2WBK-1832S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC68MEFC18X31.5 | Rubycon | 0 | 450BXC68MEFC18X31.5-ND | RM5.90485 | Parametric Equivalent |
| 450LLE68MEFC18X31.5 | Rubycon | 0 | 450LLE68MEFC18X31.5-ND | RM8.54860 | Parametric Equivalent |
| EKXF451ELL680MMN3S | Chemi-Con | 500 | 565-EKXF451ELL680MMN3S-ND | RM16.83000 | Parametric Equivalent |
| ULD2W680MHD | Nichicon | 158 | 493-17650-ND | RM22.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM6.34169 | RM7,610.03 |
| Unit Price without VAT: | RM6.34169 |
|---|---|
| Unit Price with VAT: | RM6.97586 |





