CBL-UA-UA-15WP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: RM16.55342
Datasheet
USB 2.0 Cable A Male to A Male 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to A Male 4.92' (1.50m) Shielded
All You Need to Know About USB Connectors and Standards

CBL-UA-UA-15WP

DigiKey Part Number
2223-CBL-UA-UA-15WP-ND
Manufacturer
Manufacturer Product Number
CBL-UA-UA-15WP
Description
CBL USB2.0 A PLUG TO A PLG 4.92'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
4.92' (1.50m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
2,100RM12.10683RM25,424.34
Unit Price without VAT:RM12.10683
Unit Price with VAT:RM13.31751