
UJ32-C-H-G-DSMT-2-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-DSMT-2-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-DSMT-2-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-DSMT-2-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-H-G-DSMT-2-P24-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-H-G-DSMT-2-P24-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ32-C-H-G-DSMT-1-P24-TR | Same Sky (Formerly CUI Devices) | 965 | 2223-UJ32-C-H-G-DSMT-1-P24-TRCT-ND | RM5.49000 | Parametric Equivalent |
| UJ32-C-H-G-DSMT-3-P24-TR | Same Sky (Formerly CUI Devices) | 1,544 | 2223-UJ32-C-H-G-DSMT-3-P24-TRCT-ND | RM3.48000 | Parametric Equivalent |
| UJ32-C-H-G-DSMT-P24-TR | Same Sky (Formerly CUI Devices) | 399 | 2223-UJ32-C-H-G-DSMT-P24-TRCT-ND | RM4.19000 | Parametric Equivalent |
| UJ32-C-H-G-MSMT-1-P24-TR | Same Sky (Formerly CUI Devices) | 993 | 2223-UJ32-C-H-G-MSMT-1-P24-TRCT-ND | RM5.06000 | Parametric Equivalent |
| UJ32-C-H-G-MSMT-2-P24-TR | Same Sky (Formerly CUI Devices) | 892 | 2223-UJ32-C-H-G-MSMT-2-P24-TRCT-ND | RM5.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.49000 | RM5.49 |
| 10 | RM4.64900 | RM46.49 |
| 25 | RM4.35600 | RM108.90 |
| 50 | RM4.14760 | RM207.38 |
| 100 | RM3.94960 | RM394.96 |
| 250 | RM3.70208 | RM925.52 |
| 500 | RM3.52522 | RM1,762.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.35695 | RM3,356.95 |
| 2,000 | RM3.19676 | RM6,393.52 |
| 3,000 | RM3.10665 | RM9,319.95 |
| 5,000 | RM2.99674 | RM14,983.70 |
| 7,000 | RM2.92649 | RM20,485.43 |
| 10,000 | RM2.85385 | RM28,538.50 |
| Unit Price without VAT: | RM5.49000 |
|---|---|
| Unit Price with VAT: | RM6.03900 |

