



CP20147H | |
|---|---|
DigiKey Part Number | 102-4042-ND |
Manufacturer | |
Manufacturer Product Number | CP20147H |
Description | PELTIER, 15 X 15 X 4.7 MM, 2 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.4W @ 27°C 2 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP20147H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 15.00mm L x 15.00mm W | |
Qmax @ Th | 4.4W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 3.8 V | |
Resistance | 1.65 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.54000 | RM69.54 |
| 5 | RM65.32600 | RM326.63 |
| 10 | RM63.59600 | RM635.96 |
| 25 | RM61.37560 | RM1,534.39 |
| 50 | RM59.74860 | RM2,987.43 |
| 100 | RM58.16430 | RM5,816.43 |
| Unit Price without VAT: | RM69.54000 |
|---|---|
| Unit Price with VAT: | RM76.49400 |






