



CP393365H | |
|---|---|
DigiKey Part Number | 102-4047-ND |
Manufacturer | |
Manufacturer Product Number | CP393365H |
Description | PELTIER, 30 X 30 X 3.65 MM, 3.9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 35.2W @ 27°C 3.9 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP393365H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 35.2W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.65mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 15.7 V | |
Resistance | 3.5 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | RM95.64985 | RM12,434.48 |
| Unit Price without VAT: | RM95.64985 |
|---|---|
| Unit Price with VAT: | RM105.21484 |





