CL05B271KB5NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 58,033
Unit Price: RM0.39000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM0.03354
Datasheet

Upgrade


KYOCERA AVX
In Stock: 31,720
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 1,988
Unit Price: RM1.77000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: RM0.04690
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 53,626
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.06286
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 7,256
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,288
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 158,389
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.45854
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28,308
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 533
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 24,092
Unit Price: RM0.39000
Datasheet
270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 1812(4532 Metric) 22

CL05B271KB5NCNC

DigiKey Part Number
1276-1540-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B271KB5NCNC
Description
CAP CER 270PF 50V X7R 0402
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B271KB5NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.