CL05B473KO5NNNC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00334
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00486

Direct


Taiyo Yuden
In Stock: 113,762
Unit Price: RM0.10000
Datasheet

Direct


Murata Electronics
In Stock: 532
Unit Price: RM0.10000
Datasheet

Direct


Murata Electronics
In Stock: 38,177
Unit Price: RM0.10000
Datasheet

Upgrade


KEMET
In Stock: 18,769
Unit Price: RM0.43000
Datasheet

Upgrade


KEMET
In Stock: 36,926
Unit Price: RM0.47000
Datasheet

Upgrade


KEMET
In Stock: 121,900
Unit Price: RM0.10000
Datasheet

Upgrade


TDK
In Stock: 70,236
Unit Price: RM0.10000
Datasheet

Upgrade


TDK
In Stock: 179,912
Unit Price: RM0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 148,438
Unit Price: RM0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 522,010
Unit Price: RM0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 96,733
Unit Price: RM0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.13941
Datasheet
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 3

CL05B473KO5NNNC

DigiKey Part Number
1276-1077-2-ND - Tape & Reel (TR)
1276-1077-1-ND - Cut Tape (CT)
1276-1077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B473KO5NNNC
Description
CAP CER 0.047UF 16V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B473KO5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09500RM0.95
50RM0.06220RM3.11
100RM0.05280RM5.28
500RM0.03704RM18.52
1,000RM0.03219RM32.19
2,500RM0.02711RM67.77
5,000RM0.02407RM120.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02157RM215.70
20,000RM0.01951RM390.20
30,000RM0.01849RM554.70
50,000RM0.01735RM867.50
70,000RM0.01669RM1,168.30
100,000RM0.01605RM1,605.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900